text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C13LT1G

BZX84C13LT1 Series 225 mW 10 mA 13 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2510
Product Specification Section
onsemi BZX84C13LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 13V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BZX84C13LT1G is a part of BZX84C13L series zener voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-3 package.

Features:

  • 225 mW Rating on FR−4 or FR−5 Board
  • Zener Breakdown Voltage Range − 2.4 V to 75 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • AEC−Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02