text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C27LT1G

BZX84C27LT1 Series 225 mW 10 mA 27 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2225
Product Specification Section
onsemi BZX84C27LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 27V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54000
Multiple Of:
3000
Total
$1,128.60
USD
Quantity
Unit Price
3,000
$0.022
9,000
$0.0215
30,000
$0.0209
60,000
$0.0206
120,000+
$0.02