text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C6V2-E3-08

BZX84-V-Series 300 mW 6.2 V Surface Mount Small Signal Zener Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZX84C6V2-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.0271
60,000+
$0.0264
Product Variant Information section