text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B4V3,115

BZX84J Series 4.3 V ±2 % 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX84J-B4V3,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Working Voltage-Nom: 4.3V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$473.40
USD
Quantity
Unit Price
18,000
$0.0263
45,000
$0.0258
60,000
$0.0256
75,000+
$0.0254
Product Variant Information section