text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL4733A

WATT ZENER DIODES• LEADLESS PACKAGE FOR SURFACE MOUNT• DOUBLE PLUG CONSTRUCTION

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CDLL4733A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
323
Multiple Of:
1
Total
$849.49
USD
Quantity
Unit Price
10
$2.74
30
$2.70
75
$2.66
200
$2.63
400+
$2.57
Product Variant Information section