text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ16CSF-7

DDZ16CSF Series 16.1 V 500 mW ±3% Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ16CSF-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 70nA
Working Voltage-Nom: 16V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
3,000
$0.0328
9,000
$0.032
12,000
$0.0318
30,000
$0.0311
45,000+
$0.0304
Product Variant Information section