text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ24CS-7

Diode Zener Single 23.715V 3% 200mW 2-Pin SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DDZ24CS-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Voltage Tolerance: 2.509%
Impedance: 35Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 50nA
Configuration: Single
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.20
USD
Quantity
Unit Price
1
$0.0434
15
$0.0397
75
$0.0377
300
$0.036
1,500+
$0.0334