text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9678-7

DDZ9678 Series 1.8 V 10 mA 500 mW Surface Mount Precision Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Diodes Incorporated DDZ9678-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 7.5µA
Working Voltage-Nom: 1.8V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.20
USD
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0218
15,000
$0.0216
45,000
$0.0211
75,000+
$0.0206
Product Variant Information section