text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9686-7

3.9V, 5%, 500mW 2-Pin SOD-123.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ9686-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
3,000
$0.0265
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0245
Product Variant Information section