text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9699T-7

DDZ Series 12 V 150 mW Surface Mount Voltage Regulator Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ9699T-7 - Technical Attributes
Attributes Table
Power Dissipation: 150mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Zener Current: 50µA
Configuration: Single
Height - Max: 0.65mm
Dimension: L  1.3mm x W  0.9mm
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.50
USD
Quantity
Unit Price
3,000
$0.0715
6,000
$0.0702
9,000
$0.0695
12,000
$0.069
15,000+
$0.0674
Product Variant Information section