text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9716T-7

Diode Zener Single 39V 5% 150mW 2-Pin SOD-523 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ9716T-7 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 150mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Zener Current: 50nA
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$172.50
USD
Quantity
Unit Price
3,000
$0.0575
9,000
$0.0561
12,000
$0.0557
30,000
$0.0545
45,000+
$0.0534
Product Variant Information section