text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ23C15-7-F

DZ23C15-7 Series 300 W 15 V Dual Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated DZ23C15-7-F - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 15V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This DZ23C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for automated insertion.

The DZ23C series has breakdown voltage range - 2.7V to 51V.

The DZ23C15-7-F is a lead, Halogen and Antimony free, RoHS Compliant “Green” Device.   

This Zener diode is designed to provide voltage regulation with a minimum working voltage of 15 volts and 6.12% tolerance. 

The DZ23C15-7-F also provides total power dissipation of 300mW

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.80
USD
Quantity
Unit Price
3,000
$0.0506
6,000
$0.0497
9,000
$0.0492
15,000
$0.0486
30,000+
$0.0473
Product Variant Information section