text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4103UR-1

Diode Zener Single 9.1 V ±5 % 0.5 W - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4103UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 40mA
Configuration: Single
Dimension: L  5.08mm x D  2.29mm
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
220
Multiple Of:
1
Total
$1,381.60
USD
Quantity
Unit Price
1
$6.60
5
$6.51
25
$6.43
50
$6.39
150+
$6.28
Product Variant Information section