text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4954

1N4954 Series Military 5 W 6.8 V 700 mA Sealed Glass Zener Diode- E

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4954 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 150µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 700mA
Configuration: Single
Dimension: L  6.1mm x D  3.42mm
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$543.00
USD
Quantity
Unit Price
5
$5.52
20
$5.46
40
$5.43
125
$5.38
250+
$5.32
Product Variant Information section