text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4962

1N4962 Series 5 W 15 V Axial Sealed Glass Military Zener Diode - E

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4962 - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 315mA
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
135
Multiple Of:
1
Total
$685.80
USD
Quantity
Unit Price
5
$5.34
20
$5.23
40
$5.17
125
$5.08
250+
$4.97
Product Variant Information section