text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N975B-1

JANTX Series 39 V ±5% 500 mW Silicon Zener Diode - DO-35 (DO-204AH)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N975B-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.4W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 9.1mA
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.70
USD
Quantity
Unit Price
10
$2.37
30
$2.34
75
$2.31
200
$2.28
400+
$2.22
Product Variant Information section