text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZTR5.1B

KDZTR5.1B Series 5.4 V 20 µA 1 W Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZTR5.1B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 20µA
Zener Current: 40mA
Configuration: Single
Height - Max: 0.9mm
Dimension: L  2.7mm x W  1.7mm
Working Voltage-Nom: 5.4V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
12,000
$0.118
15,000+
$0.116
Product Variant Information section