text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z20VT1G

MM3Z20VT1 Series 200 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-323

Product Specification Section
onsemi MM3Z20VT1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 20V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The MM3Z20V series of Zener diodes is packaged in a SOD-323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Key Features:

  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions: 0.067” x 0.049” (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035” (0.9 mm)
  • Package Weight: 4.507 mg/Unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, Transfer-Molded Plastic
  • Finish: All External Surfaces are Corrosion Resistant
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Plated with Pb-Sn or Sn Only (Pb-Free)
  • Polarity: Cathode Indicated by Polarity Band
  • Flammability Rating: UL 94 V-0
  • Mounting Position: Any
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0221
15,000
$0.0218
30,000
$0.0215
60,000+
$0.021