text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z2V4C

MM3Z2V4C Sereis 200 mW 2.4 V Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
onsemi MM3Z2V4C - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 45µA
Working Voltage-Nom: 2.4V
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.60
USD
Quantity
Unit Price
3,000
$0.0312
9,000
$0.0304
12,000
$0.0302
30,000
$0.0296
45,000+
$0.029
Product Variant Information section