text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z36VB

MM3Z Series 200 mW 36 V 10 mA Surface mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
onsemi MM3Z36VB - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 1V
Reverse Current-Max: 0.045µA
Working Voltage-Nom: 36V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
64,974
Factory Lead Time:
40 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$903.00
USD
Quantity
Unit Price
3,000
$0.0317
9,000
$0.0309
12,000
$0.0307
30,000
$0.0301
45,000+
$0.0294
Product Variant Information section