text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z3V3T1G

MM3Z3V3T1 Series 200 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2510
Product Specification Section
onsemi MM3Z3V3T1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,344,000
USA:
1,344,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$45.30
USD
Quantity
Unit Price
3,000
$0.0151
9,000
$0.0147
15,000
$0.0146
60,000
$0.0141
90,000+
$0.0139