text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z5V1ST1G

MM5Z5V1ST1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM5Z5V1ST1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$710.10
USD
Quantity
Unit Price
3,000
$0.0273
9,000
$0.0266
15,000
$0.0263
30,000
$0.0259
60,000+
$0.0253
Product Variant Information section