text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5223BW-7-F

MMBZ5223BW-7 Series 200 mW 2.7 V 10 mA Surface Mount Zener Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBZ5223BW-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 75µA
Working Voltage-Nom: 2.7V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
3,000
$0.036
9,000
$0.0351
12,000
$0.0348
30,000
$0.0341
45,000+
$0.0334
Product Variant Information section