text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5231ELT1G

MMBZ5231EL Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
onsemi MMBZ5231ELT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.1V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,008.00
USD
Quantity
Unit Price
3,000
$0.0594
6,000
$0.0584
9,000
$0.0578
12,000
$0.0574
15,000+
$0.056
Product Variant Information section