text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5234BLT1G

MMBZ5234BL Series 225 mW 6.2 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
onsemi MMBZ5234BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 6.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
657,000
USA:
657,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$58.80
USD
Quantity
Unit Price
3,000
$0.0196
9,000
$0.0191
15,000
$0.0189
45,000
$0.0185
75,000+
$0.018