text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4678T1G

MMSZ4678T1 Series 500 mW 10 mA 1.8 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4678T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 1.8V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The MMSZ4678T1G is offered in the convenient, surface mount plastic SOD-123 package and is designed for Optimal Automated Board Assembly.

On Semi’s MMSZ4678T1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 1.8 volts and total power dissipation of 500 mW. 
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0195