Manufacturer Part #
MMSZ4678T1G
MMSZ4678T1 Series 500 mW 10 mA 1.8 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
onsemi MMSZ4678T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ4678T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50µA |
| Working Voltage-Nom: | 1.8V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The MMSZ4678T1G is offered in the convenient, surface mount plastic SOD-123 package and is designed for Optimal Automated Board Assembly.
On Semi’s MMSZ4678T1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 1.8 volts and total power dissipation of 500 mW.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0195
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.02 / Stock: 0 Qty: 30,000+$0.02 Stock: 0
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0212 / Stock: 0 Qty: 3,000+$0.0212 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0212 / Stock: 78,000 Qty: 3,000+$0.0212 Stock: 78,000
- Reel Qty: 30,000+ / Unit Price: $0.02 / Stock: 0 Qty: 30,000+$0.02 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount