text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4682T1G

MMSZ4682T1G Series 2.7 V 1 uA 500 mW SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4682T1G - Technical Attributes
Attributes Table
Power Dissipation: 500W
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Working Voltage-Nom: 2.7V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$985.50
USD
Quantity
Unit Price
3,000
$0.0379
6,000
$0.0373
12,000
$0.0367
15,000
$0.0365
45,000+
$0.0353