text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4685T1G

MMSZ4685T1 Series 500 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4685T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 3.6V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0195