text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4688T1G

MMSZ4688T1 Series 500 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4688T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 4.7V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ4688T1 Series Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 1.8 V to 43 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260° C for 10 Seconds
  • POLARITY: Cathode indicated by polarity ban
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available
    Pricing Section
    Global Stock:
    0
    Singapore:
    0
    66,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    3000
    Multiple Of:
    3000
    Total
    $70.20
    USD
    Quantity
    Unit Price
    3,000
    $0.0234
    9,000
    $0.0228
    30,000
    $0.0223
    60,000
    $0.0219
    120,000+
    $0.0213