text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5232B-E3-18

MMSZ5232 Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMSZ5232B-E3-18 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 11Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 20mA
Voltage Temperature Coefficient (°C): 0.038V
Configuration: Single
Height - Max: 1.2mm
Dimension: L  2.85mm x W  1.7mm
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.00
USD
Quantity
Unit Price
10,000
$0.0331
20,000
$0.0326
30,000
$0.0323
40,000
$0.032
50,000+
$0.0314
Product Variant Information section