text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5237BT1G

MMSZ5237BT1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ5237BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 8.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.30
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0222
30,000
$0.0219
60,000+
$0.0213