text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5241BT1G

MMSZ5241BT1 Series 500 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi MMSZ5241BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 11V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$55.20
USD
Quantity
Unit Price
3,000
$0.0184
12,000
$0.0179
30,000
$0.0176
75,000
$0.0173
120,000+
$0.0168
Product Variant Information section