text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5250B-E3-08

Diode Zener Single 20 V ±5 % 500 mW - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay MMSZ5250B-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 25Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.50
USD
Quantity
Unit Price
3,000
$0.0305
9,000
$0.0297
12,000
$0.0295
30,000
$0.0289
45,000+
$0.0282
Product Variant Information section