text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5256B-TP

MMSZ Series 30 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Micro Commercial Components MMSZ5256B-TP - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 49Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 4.2mA
Capacitance: 13pF
Configuration: Single
Height - Max: 1.35mm
Dimension: L  2.85mm x W  1.8mm
Working Voltage-Nom: 30V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
234,000
USA:
234,000
1,056,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.60
USD
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0234
30,000
$0.023
60,000+
$0.0224
Product Variant Information section