Manufacturer Part #
MMSZ5256BT1G
MMSZ5256BT1 Series 500 mW 10 mA 30 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ5256BT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ5256BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 30V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5256BT1G Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 110 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- General Purpose, Medium Current
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
- Mechanical Characteristics:
- CASE: Void-free, transfer-molded, thermosetting plastic case
- FINISH: Corrosion resistant finish, easily solderable
- MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 °C for 10 Seconds
- POLARITY: Cathode indicated by polarity band
- FLAMMABILITY RATING: UL94 V-0
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0147
60,000
$0.0144
90,000
$0.0143
120,000+
$0.0141
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0154 / Stock: 0 Qty: 3,000+$0.0154 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0147 / Stock: 0 Qty: 30,000+$0.0147 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0154 / Stock: 30,000 Qty: 3,000+$0.0154 Stock: 30,000
- Reel Qty: 30,000+ / Unit Price: $0.0147 / Stock: 0 Qty: 30,000+$0.0147 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount