text.skipToContent text.skipToNavigation

Manufacturer Part #

NZ9F5V1T5G

SOD-923 EUT SNGL LPS PBF - Tape & Reel Zener Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi NZ9F5V1T5G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.25W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 130pF
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,034.40
USD
Quantity
Unit Price
8,000
$0.0442
16,000
$0.0435
24,000
$0.0431
32,000
$0.0428
40,000+
$0.0419
Product Variant Information section