text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZVTR3.6B

PDZV Series 3.6 V 1 W Surface Mount Zener Diode - SOD-128

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PDZVTR3.6B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 60µA
Impedance: 15Ω
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000+
$0.10
Product Variant Information section