text.skipToContent text.skipToNavigation

Manufacturer Part #

PTZTE2524A

PTZ24B Series 24 V 1 W Surface Mount Zener Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 24V
Power Dissipation: 1W
Reverse Current-Max: 10µA
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$660.00
USD
Quantity
Web Price
1,500
$0.22
4,500
$0.181
6,000
$0.179
15,000
$0.176
22,500+
$0.174
Product Variant Information section