text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU12B2A,115

PZUxB Series 12 V 320 mW Surface Mount Single Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Nexperia PZU12B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 100nA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 8.4mV/K
Capacitance: 105pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
141,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section