text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU6.2B2A,115

PZUxB Series 6.2 V 400 mW Surface Mount Single Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU6.2B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 500nA
Voltage Tolerance: 2%
Impedance: 30Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 2.7mV/K
Capacitance: 250pF
Configuration: Single
Working Voltage-Nom: 6.2V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$4,050.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section