text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB27F2T106

RSB27F2 Series 32 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - UMD-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSB27F2T106 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 29V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
15,000
$0.10
30,000+
$0.0974
Product Variant Information section