text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB6.8CST2R

RSB6.8CS Series 32 V 0.1 uA 200 mW SMD Bi-Directional Zener Diode - VMN-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSB6.8CST2R - Technical Attributes
Attributes Table
Power Dissipation: 100mW
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 6.8V
Package Style:  VMN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$652.80
USD
Quantity
Unit Price
8,000
$0.0816
16,000
$0.0803
24,000
$0.0796
32,000
$0.079
40,000+
$0.0774
Product Variant Information section