Manufacturer Part #
SML4749A-E3/61
SML4749 Series 1 W 24 V ±5 % Tolerance Surface Mount Zener Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SML4749A-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SML4749A-E3/61 - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 24V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,800
$0.132
3,600
$0.131
5,400
$0.13
7,200
$0.129
9,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount