text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB5915BT3G

ZEN SMB REG 3W 3.9V TR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi SZ1SMB5915BT3G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 3W
Forward Voltage: 1.5V
Reverse Current-Max: 25µA
Voltage Tolerance: 5%
Impedance: 7.5Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 384mA
Configuration: Single
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
7,500+
$0.23
Product Variant Information section