text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84B5V1LT1G

SZBZX84BxxxLT1G Series 5.1 V 300 mW 3 Terminal Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84B5V1LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 60Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 225pF
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,998.00
USD
Quantity
Unit Price
3,000
$0.0359
9,000
$0.035
12,000
$0.0348
30,000
$0.034
45,000+
$0.0333
Product Variant Information section