text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84C20LT1G

Diode Zener Single 20 V ±6 % 250 mW Automotive - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZBZX84C20LT1G - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 6%
Impedance: 55Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 18mV/K
Capacitance: 85pF
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
51000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,142.40
USD
Quantity
Unit Price
3,000
$0.0236
9,000
$0.0231
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0219
Product Variant Information section