Manufacturer Part #
SZMMBZ27VALT1G
MMBZ27VALT1 Series 40 W 22 V Surface Mount Zener Voltage Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
onsemi SZMMBZ27VALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMBZ27VALT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 40W |
| Operating Temp Range: | -55°C to +150°C |
| Working Voltage-Nom: | 22V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0206
9,000
$0.0201
15,000
$0.0198
45,000
$0.0193
75,000+
$0.0189
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
- Reel Qty: 18,000+ / Unit Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0206 / Stock: 0 Qty: 3,000+$0.0206 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount