text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ5247BLT1G

SZMMBZ5247BLT1G Series 17 V ±5% 225 mW Zener Voltage Regulatorv - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi SZMMBZ5247BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 19Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 17V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.10
USD
Quantity
Unit Price
3,000
$0.0297
9,000
$0.0289
12,000
$0.0287
30,000
$0.0281
45,000+
$0.0275
Product Variant Information section