text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMSZ3V6T1G

SZMMSZxx Series 3.6 V ±5% 500 mW Surface Mount Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMMSZ3V6T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.6V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.40
USD
Quantity
Unit Price
3,000
$0.057
6,000
$0.056
9,000
$0.0555
15,000
$0.0548
30,000+
$0.0533
Product Variant Information section